
EB13E2H2H-12.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-12.000MTR-ND - Tape & Reel (TR) 2773-EB13E2H2H-12.000MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-12.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-12.000M TR |
Description | OSC XO 12MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹102.78400 | ₹1,027.84 |
| 25 | ₹97.24880 | ₹2,431.22 |
| 50 | ₹93.22320 | ₹4,661.16 |
| 100 | ₹89.35610 | ₹8,935.61 |
| 250 | ₹84.50480 | ₹21,126.20 |
| 500 | ₹81.01032 | ₹40,505.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹77.66214 | ₹77,662.14 |
| 2,000 | ₹74.45329 | ₹1,48,906.58 |
| 3,000 | ₹72.63942 | ₹2,17,918.26 |
| 5,000 | ₹70.41786 | ₹3,52,089.30 |
| 7,000 | ₹68.99252 | ₹4,82,947.64 |
| 10,000 | ₹67.51372 | ₹6,75,137.20 |