
EB3250YA12-10.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB3250YA12-10.000MTR-ND - Tape & Reel (TR) 2773-EB3250YA12-10.000MCT-ND - Cut Tape (CT) 2773-EB3250YA12-10.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB3250YA12-10.000M TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹81.07200 | ₹810.72 |
| 25 | ₹76.67360 | ₹1,916.84 |
| 50 | ₹73.50520 | ₹3,675.26 |
| 100 | ₹70.46730 | ₹7,046.73 |
| 250 | ₹66.64288 | ₹16,660.72 |
| 500 | ₹63.88460 | ₹31,942.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹61.24370 | ₹61,243.70 |
| 2,000 | ₹58.71231 | ₹1,17,424.62 |
| 3,000 | ₹57.28112 | ₹1,71,843.36 |
| 5,000 | ₹55.52842 | ₹2,77,642.10 |
| 7,000 | ₹54.40385 | ₹3,80,826.95 |
| 10,000 | ₹53.23716 | ₹5,32,371.60 |