
ECOC-2522-10.000-5HS | |
|---|---|
DigiKey Part Number | ECOC-2522-10.000-5HS-ND |
Manufacturer | |
Manufacturer Product Number | ECOC-2522-10.000-5HS |
Description | XTAL OSC OCXO 10.0000MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 5V 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ECOC-2522-10.000-5HS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, 5 Leads | |
Supplier Device Package | 5-SMD (25.4x22.1) | |
Size / Dimension | 1.000" L x 0.870" W (25.40mm x 22.10mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₹8,542.79533 | ₹1,28,141.93 |
