
ECS-040-18-5PX-JES-TR | |
|---|---|
DigiKey Part Number | XC3072TR-ND - Tape & Reel (TR) XC3072CT-ND - Cut Tape (CT) XC3072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-040-18-5PX-JES-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-040-18-5PX-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹40.81500 | ₹408.15 |
| 25 | ₹38.57920 | ₹964.48 |
| 50 | ₹36.97620 | ₹1,848.81 |
| 100 | ₹35.44800 | ₹3,544.80 |
| 250 | ₹33.52088 | ₹8,380.22 |
| 500 | ₹32.13240 | ₹16,066.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.80356 | ₹30,803.56 |
| 2,000 | ₹29.52925 | ₹59,058.50 |
| 3,000 | ₹28.80876 | ₹86,426.28 |
| 5,000 | ₹27.92598 | ₹1,39,629.90 |
| 7,000 | ₹27.35981 | ₹1,91,518.67 |
| 10,000 | ₹26.77215 | ₹2,67,721.50 |









