
ECS-10-13-1H | |
|---|---|
DigiKey Part Number | X066B-ND |
Manufacturer | |
Manufacturer Product Number | ECS-10-13-1H |
Description | CRYSTAL 1.0000MHZ 13PF TH |
Customer Reference | |
Detailed Description | 1 MHz ±100ppm Crystal 13pF 3 kOhms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-10-13-1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 1 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 3 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹995.23000 | ₹995.23 |
| 10 | ₹865.23200 | ₹8,652.32 |
| 25 | ₹818.24760 | ₹20,456.19 |
| 50 | ₹784.47700 | ₹39,223.85 |
| 100 | ₹752.11350 | ₹75,211.35 |
| 300 | ₹703.60710 | ₹2,11,082.13 |
| 500 | ₹682.16438 | ₹3,41,082.19 |
| 1,000 | ₹669.06709 | ₹6,69,067.09 |
