
ECS-100-8-30Q-VY-TR | |
|---|---|
DigiKey Part Number | XC3147TR-ND - Tape & Reel (TR) XC3147CT-ND - Cut Tape (CT) XC3147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-8-30Q-VY-TR |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-8-30Q-VY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹72.03300 | ₹720.33 |
| 25 | ₹68.10040 | ₹1,702.51 |
| 50 | ₹65.28620 | ₹3,264.31 |
| 100 | ₹62.58370 | ₹6,258.37 |
| 250 | ₹59.18800 | ₹14,797.00 |
| 500 | ₹56.73722 | ₹28,368.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹54.39174 | ₹54,391.74 |
| 2,000 | ₹52.14316 | ₹1,04,286.32 |
| 3,000 | ₹50.87179 | ₹1,52,615.37 |
| 5,000 | ₹49.31478 | ₹2,46,573.90 |
| 7,000 | ₹48.31574 | ₹3,38,210.18 |
| 10,000 | ₹47.27922 | ₹4,72,792.20 |
