
ECS-110.5-18-30-JGN-TR | |
---|---|
DigiKey Part Number | XC3119TR-ND - Tape & Reel (TR) XC3119CT-ND - Cut Tape (CT) XC3119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-18-30-JGN-TR |
Description | CRYSTAL 11.0500MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-18-30-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹64.78000 | ₹64.78 |
10 | ₹56.26100 | ₹562.61 |
25 | ₹49.73000 | ₹1,243.25 |
50 | ₹47.49360 | ₹2,374.68 |
100 | ₹45.85200 | ₹4,585.20 |
250 | ₹43.45776 | ₹10,864.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹36.66826 | ₹36,668.26 |