11.0592 MHz ±30ppm Crystal Series 30 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-S-1X

DigiKey Part Number
X1009-ND
Manufacturer
Manufacturer Product Number
ECS-110.5-S-1X
Description
CRYSTAL 11.0592MHZ SERIES TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal Series 30 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-S-1X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.530" (13.46mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-110.5-S-1ECS Inc.216X078-ND₹65.23000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹49.76100₹497.61
25₹47.07760₹1,176.94
50₹45.12060₹2,256.03
100₹43.24760₹4,324.76
300₹40.44893₹12,134.68
500₹39.20894₹19,604.47
1,000₹37.58657₹37,586.57
2,500₹35.54599₹88,864.98
Manufacturers Standard Package