
ECS-120-18-5PX-JES-TR | |
|---|---|
DigiKey Part Number | XC3073TR-ND - Tape & Reel (TR) XC3073CT-ND - Cut Tape (CT) XC3073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5PX-JES-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5PX-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹41.56100 | ₹415.61 |
| 25 | ₹39.28720 | ₹982.18 |
| 50 | ₹37.66580 | ₹1,883.29 |
| 100 | ₹36.10960 | ₹3,610.96 |
| 250 | ₹34.14336 | ₹8,535.84 |
| 500 | ₹32.73066 | ₹16,365.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.37666 | ₹31,376.66 |
| 2,000 | ₹26.91491 | ₹53,829.82 |
| 3,000 | ₹25.39412 | ₹76,182.36 |
| 5,000 | ₹23.86736 | ₹1,19,336.80 |
| 7,000 | ₹23.79398 | ₹1,66,557.86 |