
ECS-120-8-33B-CHN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-33B-CHN-TR-ND - Tape & Reel (TR) 50-ECS-120-8-33B-CHN-CT-ND - Cut Tape (CT) 50-ECS-120-8-33B-CHN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33B-CHN-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33B-CHN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹38.57900 | ₹385.79 |
| 25 | ₹36.49160 | ₹912.29 |
| 50 | ₹35.00060 | ₹1,750.03 |
| 100 | ₹33.54700 | ₹3,354.70 |
| 250 | ₹31.72796 | ₹7,931.99 |
| 500 | ₹30.41404 | ₹15,207.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.15510 | ₹29,155.10 |
| 2,000 | ₹28.94171 | ₹57,883.42 |
| 3,000 | ₹27.26684 | ₹81,800.52 |
| 5,000 | ₹26.43128 | ₹1,32,156.40 |
| 7,000 | ₹25.89519 | ₹1,81,266.33 |
| 10,000 | ₹25.33895 | ₹2,53,389.50 |