ECS-100-12-30-GM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-30-GM-TR

DigiKey Part Number
50-ECS-250-18-30-GM-TR-ND - Tape & Reel (TR)
50-ECS-250-18-30-GM-TRCT-ND - Cut Tape (CT)
50-ECS-250-18-30-GM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-30-GM-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-30-GM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,676
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.88000₹71.88
10₹62.73900₹627.39
25₹59.34920₹1,483.73
50₹56.90000₹2,845.00
100₹54.53960₹5,453.96
250₹51.57924₹12,894.81
500₹49.44416₹24,722.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹47.39870₹47,398.70
2,000₹43.71466₹87,429.32
3,000₹43.08534₹1,29,256.02
5,000₹42.43582₹2,12,179.10
7,000₹42.10333₹2,94,723.31
10,000₹41.19994₹4,11,999.40
12,000₹40.74578₹4,88,949.36
Manufacturers Standard Package