Parametric Equivalent
Parametric Equivalent

ECS-135.6-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2849TR-ND - Tape & Reel (TR) XC2849CT-ND - Cut Tape (CT) XC2849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-12-33Q-JEN-TR |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.6-12-33Q-JEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹59.08000 | ₹590.80 |
| 25 | ₹55.87440 | ₹1,396.86 |
| 50 | ₹53.54460 | ₹2,677.23 |
| 100 | ₹51.32680 | ₹5,132.68 |
| 250 | ₹48.54244 | ₹12,135.61 |
| 500 | ₹46.53336 | ₹23,266.68 |
| 1,000 | ₹44.60907 | ₹44,609.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹38.00933 | ₹1,14,027.99 |
| 6,000 | ₹37.77528 | ₹2,26,651.68 |
| 9,000 | ₹37.65398 | ₹3,38,885.82 |
| 21,000 | ₹37.06407 | ₹7,78,345.47 |

