
ECS-135.6-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-135.6-12-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-135.6-12-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-135.6-12-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-12-33Q-JES-TR |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.6-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹70.26200 | ₹702.62 |
| 25 | ₹66.46040 | ₹1,661.51 |
| 50 | ₹63.70200 | ₹3,185.10 |
| 100 | ₹61.07410 | ₹6,107.41 |
| 250 | ₹57.75296 | ₹14,438.24 |
| 500 | ₹55.36554 | ₹27,682.77 |
| 1,000 | ₹53.07502 | ₹53,075.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹54.39174 | ₹54,391.74 |
| 2,000 | ₹52.14316 | ₹1,04,286.32 |
| 3,000 | ₹50.87179 | ₹1,52,615.37 |
| 5,000 | ₹49.31478 | ₹2,46,573.90 |
| 7,000 | ₹48.31574 | ₹3,38,210.18 |
| 10,000 | ₹47.27922 | ₹4,72,792.20 |
