


ECS-143-20-23A-TR | |
|---|---|
DigiKey Part Number | XC821TR-ND - Tape & Reel (TR) XC821CT-ND - Cut Tape (CT) XC821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-20-23A-TR |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-20-23A-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹97.65900 | ₹976.59 |
| 25 | ₹92.32880 | ₹2,308.22 |
| 50 | ₹88.50800 | ₹4,425.40 |
| 100 | ₹84.85520 | ₹8,485.52 |
| 250 | ₹80.24432 | ₹20,061.08 |
| 500 | ₹76.92318 | ₹38,461.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹73.74367 | ₹73,743.67 |
| 2,000 | ₹70.69696 | ₹1,41,393.92 |
| 3,000 | ₹68.97441 | ₹2,06,923.23 |
| 5,000 | ₹66.86487 | ₹3,34,324.35 |
| 7,000 | ₹65.51149 | ₹4,58,580.43 |
| 10,000 | ₹64.10759 | ₹6,41,075.90 |