
ECS-143-S-20A-TR | |
|---|---|
DigiKey Part Number | XC614TR-ND - Tape & Reel (TR) XC614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-143-S-20A-TR |
Description | CRYSTAL 14.31818MHZ SERIES SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-S-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹229.24000 | ₹229.24 |
| 10 | ₹199.23200 | ₹1,992.32 |
| 25 | ₹188.38480 | ₹4,709.62 |
| 50 | ₹180.59440 | ₹9,029.72 |
| 100 | ₹173.12100 | ₹17,312.10 |
| 250 | ₹163.72780 | ₹40,931.95 |
| 500 | ₹156.96250 | ₹78,481.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹150.48328 | ₹1,50,483.28 |
| 2,000 | ₹144.27616 | ₹2,88,552.32 |