14.7456 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-18-5PX-JES-TR

DigiKey Part Number
XC3076TR-ND - Tape & Reel (TR)
XC3076CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-147.4-18-5PX-JES-TR
Description
CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-147.4-18-5PX-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹41.84100₹418.41
25₹37.98280₹949.57
50₹34.23660₹1,711.83
100₹30.30410₹3,030.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹24.89091₹24,890.91
Manufacturers Standard Package