
ECS-160-10-42-CKM-TR | |
|---|---|
DigiKey Part Number | XC2566TR-ND - Tape & Reel (TR) XC2566CT-ND - Cut Tape (CT) XC2566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-42-CKM-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-42-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-10-33B-CKM-TR | ECS Inc. | 3,839 | 50-ECS-160-10-33B-CKM-TRCT-ND | ₹50.32000 | Similar |
| ECS-160-10-36-CKM-TR | ECS Inc. | 1,828 | XC2619CT-ND | ₹51.25000 | Similar |
| ECS-160-10-36B-CKM-TR | ECS Inc. | 1,470 | 50-ECS-160-10-36B-CKM-CT-ND | ₹41.93000 | Similar |
| ECS-160-8-36CKM-TR | ECS Inc. | 28,107 | XC1552CT-ND | ₹50.32000 | Similar |
| ECS-160-9-33B-CKM-TR | ECS Inc. | 7,594 | XC2845CT-ND | ₹47.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹106.32500 | ₹1,063.25 |
| 25 | ₹100.52920 | ₹2,513.23 |
| 50 | ₹96.35440 | ₹4,817.72 |
| 100 | ₹92.37530 | ₹9,237.53 |
| 250 | ₹87.35628 | ₹21,839.07 |
| 500 | ₹83.74254 | ₹41,871.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹81.27497 | ₹81,274.97 |
| 2,000 | ₹77.91794 | ₹1,55,835.88 |
| 3,000 | ₹76.01959 | ₹2,28,058.77 |
| 5,000 | ₹73.69522 | ₹3,68,476.10 |
| 7,000 | ₹72.20424 | ₹5,05,429.68 |
| 10,000 | ₹70.65698 | ₹7,06,569.80 |