
ECS-160-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2094TR-ND - Tape & Reel (TR) XC2094CT-ND - Cut Tape (CT) XC2094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-23A-JGN-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-23A-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹87.68800 | ₹876.88 |
| 25 | ₹82.19000 | ₹2,054.75 |
| 50 | ₹79.48760 | ₹3,974.38 |
| 100 | ₹76.18890 | ₹7,618.89 |
| 250 | ₹72.05516 | ₹18,013.79 |
| 500 | ₹69.07320 | ₹34,536.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹66.21704 | ₹66,217.04 |
| 2,000 | ₹63.76672 | ₹1,27,533.44 |
| 3,000 | ₹58.82335 | ₹1,76,470.05 |
| 5,000 | ₹57.56248 | ₹2,87,812.40 |