
ECS-160-20-4 | |
|---|---|
DigiKey Part Number | X176-ND |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-4 |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹55.63200 | ₹556.32 |
| 25 | ₹52.63160 | ₹1,315.79 |
| 50 | ₹50.45100 | ₹2,522.55 |
| 200 | ₹39.74850 | ₹7,949.70 |
| 400 | ₹38.93078 | ₹15,572.31 |
| 600 | ₹38.31963 | ₹22,991.78 |
| 1,000 | ₹36.90259 | ₹36,902.59 |
| 2,600 | ₹34.77558 | ₹90,416.51 |