
ECS-160-20-5PX-EM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-20-5PX-EM-TR-ND - Tape & Reel (TR) 50-ECS-160-20-5PX-EM-TRCT-ND - Cut Tape (CT) 50-ECS-160-20-5PX-EM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-5PX-EM-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹32.09320 | ₹802.33 |
| 50 | ₹30.75140 | ₹1,537.57 |
| 100 | ₹29.48410 | ₹2,948.41 |
| 250 | ₹27.87752 | ₹6,969.38 |
| 500 | ₹26.72574 | ₹13,362.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.61963 | ₹25,619.63 |
| 2,000 | ₹24.55964 | ₹49,119.28 |
| 3,000 | ₹23.96029 | ₹71,880.87 |
| 5,000 | ₹23.22605 | ₹1,16,130.25 |
| 7,000 | ₹22.75496 | ₹1,59,284.72 |
| 10,000 | ₹22.26596 | ₹2,22,659.60 |