
ECS-160-8-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-160-8-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-160-8-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-30-JGN-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹45.75400 | ₹457.54 |
| 25 | ₹43.27560 | ₹1,081.89 |
| 50 | ₹41.46780 | ₹2,073.39 |
| 100 | ₹39.75310 | ₹3,975.31 |
| 250 | ₹37.59496 | ₹9,398.74 |
| 500 | ₹36.03876 | ₹18,019.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.54685 | ₹34,546.85 |
| 2,000 | ₹33.11831 | ₹66,236.62 |
| 3,000 | ₹32.30976 | ₹96,929.28 |
| 5,000 | ₹31.32019 | ₹1,56,600.95 |
| 7,000 | ₹30.68508 | ₹2,14,795.56 |
| 10,000 | ₹30.02621 | ₹3,00,262.10 |