8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-1612MV-080-CN-TR

DigiKey Part Number
XC2832TR-ND - Tape & Reel (TR)
XC2832CT-ND - Cut Tape (CT)
XC2832DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-1612MV-080-CN-TR
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-1612MV-080-CN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.028" (0.70mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹168.67000₹168.67
10₹146.86100₹1,468.61
25₹138.88440₹3,472.11
50₹133.12560₹6,656.28
100₹127.61820₹12,761.82
250₹120.68704₹30,171.76
500₹115.69602₹57,848.01
1,000₹110.91650₹1,10,916.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹106.49669₹3,19,490.07
6,000₹102.10701₹6,12,642.06
9,000₹99.62608₹8,96,634.72
Manufacturers Standard Package