
ECS-1612MV-120-CN-TR | |
|---|---|
DigiKey Part Number | XC2833TR-ND - Tape & Reel (TR) XC2833CT-ND - Cut Tape (CT) XC2833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-120-CN-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1612MV-120-CN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.028" (0.70mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹161.21000 | ₹161.21 |
| 10 | ₹140.05900 | ₹1,400.59 |
| 25 | ₹132.47320 | ₹3,311.83 |
| 50 | ₹126.97520 | ₹6,348.76 |
| 100 | ₹121.71960 | ₹12,171.96 |
| 250 | ₹115.11080 | ₹28,777.70 |
| 500 | ₹110.35086 | ₹55,175.43 |
| 1,000 | ₹105.79127 | ₹1,05,791.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹98.95421 | ₹2,96,862.63 |
| 6,000 | ₹94.87438 | ₹5,69,246.28 |
| 9,000 | ₹92.56787 | ₹8,33,110.83 |







