27.12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-1612MV-271.2-CN-TR

DigiKey Part Number
50-ECS-1612MV-271.2-CN-TR-ND - Tape & Reel (TR)
50-ECS-1612MV-271.2-CN-TRCT-ND - Cut Tape (CT)
50-ECS-1612MV-271.2-CN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-1612MV-271.2-CN-TR
Description
XTAL OSC XO 27.120MHZ HCMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27.12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,734
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹169.60000₹169.60
10₹147.23400₹1,472.34
25₹139.25720₹3,481.43
50₹133.47960₹6,673.98
100₹127.96300₹12,796.30
250₹121.01508₹30,253.77
500₹116.01284₹58,006.42
1,000₹111.21935₹1,11,219.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹104.03130₹3,12,093.90
6,000₹99.74319₹5,98,459.14
9,000₹97.31911₹8,75,871.99
Manufacturers Standard Package