
ECS-1612MV-500-CN-TR | |
|---|---|
DigiKey Part Number | XC2834TR-ND - Tape & Reel (TR) XC2834CT-ND - Cut Tape (CT) XC2834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-500-CN-TR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1612MV-500-CN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.028" (0.70mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹137.72900 | ₹1,377.29 |
| 25 | ₹130.23680 | ₹3,255.92 |
| 50 | ₹124.86920 | ₹6,243.46 |
| 100 | ₹119.69740 | ₹11,969.74 |
| 250 | ₹113.19488 | ₹28,298.72 |
| 500 | ₹108.51510 | ₹54,257.55 |
| 1,000 | ₹104.03005 | ₹1,04,030.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹97.30637 | ₹2,91,919.11 |
| 6,000 | ₹93.29441 | ₹5,59,766.46 |
| 9,000 | ₹91.02647 | ₹8,19,238.23 |








