
ECS-163-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1698TR-ND - Tape & Reel (TR) XC1698CT-ND - Cut Tape (CT) XC1698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163-18-5PXEN-TR |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹49.57500 | ₹495.75 |
| 25 | ₹46.89120 | ₹1,172.28 |
| 50 | ₹44.95300 | ₹2,247.65 |
| 100 | ₹43.09850 | ₹4,309.85 |
| 250 | ₹40.75956 | ₹10,189.89 |
| 500 | ₹39.07102 | ₹19,535.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.70306 | ₹37,703.06 |
| 2,000 | ₹32.55453 | ₹65,109.06 |

