1.8432 MHz ±20ppm Crystal 30pF 750 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-18-30-1X-JEM

DigiKey Part Number
50-ECS-18-30-1X-JEM-ND
Manufacturer
Manufacturer Product Number
ECS-18-30-1X-JEM
Description
CRYSTAL 1.8432MHZ 30PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8432 MHz ±20ppm Crystal 30pF 750 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
1.8432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
750 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,540
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹108.10000₹108.10
10₹93.55900₹935.59
25₹88.48960₹2,212.24
50₹84.83660₹4,241.83
100₹81.32340₹8,132.34
250₹76.90828₹19,227.07
500₹73.72876₹36,864.38
1,000₹70.67972₹70,679.72
3,000₹66.10832₹1,98,324.96
Manufacturers Standard Package