18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-18-30-JGN-TR

DigiKey Part Number
XC3131TR-ND - Tape & Reel (TR)
XC3131CT-ND - Cut Tape (CT)
XC3131DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-18-30-JGN-TR
Description
CRYSTAL 18.4000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-18-30-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,169
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹66.53500₹665.35
25₹62.88200₹1,572.05
50₹60.29140₹3,014.57
100₹57.79400₹5,779.40
250₹54.65544₹13,663.86
500₹52.39290₹26,196.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹50.22539₹50,225.39
2,000₹47.16144₹94,322.88
3,000₹46.97506₹1,40,925.18
5,000₹45.53702₹2,27,685.10
7,000₹44.61439₹3,12,300.73
10,000₹43.65727₹4,36,572.70
Manufacturers Standard Package