
ECS-184-18-30BQ-DS | |
|---|---|
DigiKey Part Number | XC1992TR-ND - Tape & Reel (TR) XC1992CT-ND - Cut Tape (CT) XC1992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-30BQ-DS |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-30BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹84.70600 | ₹847.06 |
| 25 | ₹80.06560 | ₹2,001.64 |
| 50 | ₹76.76660 | ₹3,838.33 |
| 100 | ₹73.58900 | ₹7,358.90 |
| 250 | ₹69.59504 | ₹17,398.76 |
| 500 | ₹66.71558 | ₹33,357.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹63.95728 | ₹63,957.28 |
| 2,000 | ₹59.04125 | ₹1,18,082.50 |
| 5,000 | ₹57.98946 | ₹2,89,947.30 |
| 7,000 | ₹56.81524 | ₹3,97,706.68 |
| 10,000 | ₹55.59691 | ₹5,55,969.10 |
| 12,000 | ₹54.98479 | ₹6,59,817.48 |