18.432 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-18-30BQ-DS

DigiKey Part Number
XC1992TR-ND - Tape & Reel (TR)
XC1992CT-ND - Cut Tape (CT)
XC1992DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-18-30BQ-DS
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-18-30BQ-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹97.85000₹97.85
10₹84.70600₹847.06
25₹80.06560₹2,001.64
50₹76.76660₹3,838.33
100₹73.58900₹7,358.90
250₹69.59504₹17,398.76
500₹66.71558₹33,357.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹63.95728₹63,957.28
2,000₹59.04125₹1,18,082.50
5,000₹57.98946₹2,89,947.30
7,000₹56.81524₹3,97,706.68
10,000₹55.59691₹5,55,969.10
12,000₹54.98479₹6,59,817.48
Manufacturers Standard Package