18.432 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-S-23A-EN-TR

DigiKey Part Number
XC985TR-ND - Tape & Reel (TR)
XC985CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-184-S-23A-EN-TR
Description
CRYSTAL 18.4320MHZ SERIES SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-S-23A-EN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹226.44000₹226.44
10₹196.52900₹1,965.29
25₹185.85000₹4,646.25
50₹178.15300₹8,907.65
100₹170.78200₹17,078.20
250₹161.51372₹40,378.43
500₹154.83972₹77,419.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹135.79996₹1,35,799.96
Manufacturers Standard Package