
ECS-184-S-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC985TR-ND - Tape & Reel (TR) XC985CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-184-S-23A-EN-TR |
Description | CRYSTAL 18.4320MHZ SERIES SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-S-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹226.44000 | ₹226.44 |
| 10 | ₹196.52900 | ₹1,965.29 |
| 25 | ₹185.85000 | ₹4,646.25 |
| 50 | ₹178.15300 | ₹8,907.65 |
| 100 | ₹170.78200 | ₹17,078.20 |
| 250 | ₹161.51372 | ₹40,378.43 |
| 500 | ₹154.83972 | ₹77,419.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹135.79996 | ₹1,35,799.96 |