
ECS-196-20-23A-TR | |
|---|---|
DigiKey Part Number | XC828TR-ND - Tape & Reel (TR) XC828CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-196-20-23A-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196-20-23A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹98.87000 | ₹988.70 |
| 25 | ₹93.48400 | ₹2,337.10 |
| 50 | ₹89.62620 | ₹4,481.31 |
| 100 | ₹85.92680 | ₹8,592.68 |
| 250 | ₹81.25448 | ₹20,313.62 |
| 500 | ₹77.89604 | ₹38,948.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹74.67553 | ₹74,675.53 |