
ECS-200-20-23B-TR | |
|---|---|
DigiKey Part Number | XC818TR-ND - Tape & Reel (TR) XC818CT-ND - Cut Tape (CT) XC818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-23B-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-23B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹78.83500 | ₹788.35 |
| 25 | ₹69.25600 | ₹1,731.40 |
| 50 | ₹64.33560 | ₹3,216.78 |
| 100 | ₹61.21390 | ₹6,121.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹59.88132 | ₹59,881.32 |
| 2,000 | ₹58.54877 | ₹1,17,097.54 |
| 3,000 | ₹51.47905 | ₹1,54,437.15 |