
ECS-2016MV-480-BN-TR | |
|---|---|
DigiKey Part Number | XC2806TR-ND - Tape & Reel (TR) XC2806CT-ND - Cut Tape (CT) XC2806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-480-BN-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-480-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹138.66100 | ₹1,386.61 |
| 25 | ₹131.13120 | ₹3,278.28 |
| 50 | ₹125.68920 | ₹6,284.46 |
| 100 | ₹120.49880 | ₹12,049.88 |
| 250 | ₹113.95156 | ₹28,487.89 |
| 500 | ₹109.24194 | ₹54,620.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹104.72802 | ₹1,04,728.02 |
| 2,000 | ₹100.40419 | ₹2,00,808.38 |
| 3,000 | ₹97.96023 | ₹2,93,880.69 |
| 5,000 | ₹94.96604 | ₹4,74,830.20 |
| 7,000 | ₹93.04569 | ₹6,51,319.83 |
| 10,000 | ₹91.05353 | ₹9,10,535.30 |

