
ECS-2033-160-BN | |
|---|---|
DigiKey Part Number | XC1430TR-ND - Tape & Reel (TR) XC1430CT-ND - Cut Tape (CT) XC1430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-160-BN |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-160-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹276.76000 | ₹276.76 |
| 10 | ₹240.32700 | ₹2,403.27 |
| 25 | ₹227.26200 | ₹5,681.55 |
| 50 | ₹217.86880 | ₹10,893.44 |
| 100 | ₹208.85780 | ₹20,885.78 |
| 250 | ₹197.52824 | ₹49,382.06 |
| 500 | ₹189.36886 | ₹94,684.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹181.55242 | ₹1,81,552.42 |
| 2,000 | ₹174.06726 | ₹3,48,134.52 |
| 3,000 | ₹169.83708 | ₹5,09,511.24 |
| 5,000 | ₹164.65593 | ₹8,23,279.65 |
