12 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2100A-120

DigiKey Part Number
XC245-ND
Manufacturer
Manufacturer Product Number
ECS-2100A-120
Description
XTAL OSC XO 12.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-2100A-120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹238.56000₹238.56
10₹207.24600₹2,072.46
40₹190.44900₹7,617.96
80₹182.56300₹14,605.04
120₹178.10950₹21,373.14
280₹169.15257₹47,362.72
520₹162.89810₹84,707.01
1,000₹158.15155₹1,58,151.55
2,520₹147.99860₹3,72,956.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.