Direct

ECS-2100A-240 | |
|---|---|
DigiKey Part Number | X221-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100A-240 |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2100A-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹292.60000 | ₹292.60 |
| 10 | ₹254.58400 | ₹2,545.84 |
| 40 | ₹233.99000 | ₹9,359.60 |
| 80 | ₹224.32200 | ₹17,945.76 |
| 120 | ₹218.84733 | ₹26,261.68 |
| 280 | ₹202.23693 | ₹56,626.34 |
| 520 | ₹186.44548 | ₹96,951.65 |
| 1,000 | ₹181.47228 | ₹1,81,472.28 |
