Similar

ECS-240-20-33-AEL-TR | |
|---|---|
DigiKey Part Number | XC2955TR-ND - Tape & Reel (TR) XC2955CT-ND - Cut Tape (CT) XC2955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-33-AEL-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-33-AEL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹40.90900 | ₹409.09 |
| 25 | ₹38.65360 | ₹966.34 |
| 50 | ₹37.05080 | ₹1,852.54 |
| 100 | ₹35.52250 | ₹3,552.25 |
| 250 | ₹33.58796 | ₹8,396.99 |
| 500 | ₹32.19950 | ₹16,099.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.38900 | ₹29,389.00 |
| 2,000 | ₹27.10921 | ₹54,218.42 |
| 3,000 | ₹26.21726 | ₹78,651.78 |
| 5,000 | ₹25.31435 | ₹1,26,571.75 |
| 7,000 | ₹25.23743 | ₹1,76,662.01 |
| 10,000 | ₹25.16199 | ₹2,51,619.90 |
| 12,000 | ₹25.12543 | ₹3,01,505.16 |
| 24,000 | ₹24.99940 | ₹5,99,985.60 |
