
ECS-240-16-18-TR | |
|---|---|
DigiKey Part Number | XC607TR-ND - Tape & Reel (TR) XC607CT-ND - Cut Tape (CT) XC607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-16-18-TR |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-16-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.56000 | ₹238.56 |
| 10 | ₹207.24600 | ₹2,072.46 |
| 25 | ₹195.98880 | ₹4,899.72 |
| 50 | ₹187.86300 | ₹9,393.15 |
| 100 | ₹180.10060 | ₹18,010.06 |
| 250 | ₹170.32536 | ₹42,581.34 |
| 500 | ₹163.96076 | ₹81,980.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹148.74256 | ₹1,48,742.56 |
| 2,000 | ₹144.99928 | ₹2,89,998.56 |
| 5,000 | ₹141.97297 | ₹7,09,864.85 |