25 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-5PX-JES-TR

DigiKey Part Number
XC3074TR-ND - Tape & Reel (TR)
XC3074CT-ND - Cut Tape (CT)
XC3074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-5PX-JES-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-5PX-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,026
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹41.84100₹418.41
25₹39.58560₹989.64
50₹37.94540₹1,897.27
100₹36.37050₹3,637.05
250₹34.39308₹8,598.27
500₹32.97108₹16,485.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹31.60776₹31,607.76
2,000₹31.35709₹62,714.18
3,000₹27.47092₹82,412.76
Manufacturers Standard Package