
ECS-2520MVLC-160-CM-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVLC-160-CM-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-160-CM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-160-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-160-CM-TR |
Description | XTAL OSC XO 16MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹108.26000 | ₹108.26 |
10 | ₹94.15300 | ₹941.53 |
25 | ₹89.02400 | ₹2,225.60 |
50 | ₹85.35020 | ₹4,267.51 |
100 | ₹81.82720 | ₹8,182.72 |
250 | ₹77.37772 | ₹19,344.43 |
500 | ₹74.17954 | ₹37,089.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹71.11269 | ₹71,112.69 |
2,000 | ₹65.04154 | ₹1,30,083.08 |
3,000 | ₹63.93894 | ₹1,91,816.82 |
5,000 | ₹62.80982 | ₹3,14,049.10 |
7,000 | ₹62.65399 | ₹4,38,577.93 |
10,000 | ₹61.81983 | ₹6,18,198.30 |
12,000 | ₹61.13920 | ₹7,33,670.40 |