
ECS-2532HS-160-3-G | |
---|---|
DigiKey Part Number | XC2005TR-ND - Tape & Reel (TR) XC2005CT-ND - Cut Tape (CT) XC2005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2532HS-160-3-G |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2532HS-160-3-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹346.09000 | ₹346.09 |
10 | ₹300.56200 | ₹3,005.62 |
25 | ₹284.21640 | ₹7,105.41 |
50 | ₹272.46720 | ₹13,623.36 |
100 | ₹261.19730 | ₹26,119.73 |
250 | ₹250.66920 | ₹62,667.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹236.83464 | ₹1,18,417.32 |
1,000 | ₹227.06880 | ₹2,27,068.80 |
1,500 | ₹221.54947 | ₹3,32,324.21 |
2,500 | ₹214.78984 | ₹5,36,974.60 |
3,500 | ₹210.45477 | ₹7,36,591.69 |