
ECS-271.2-8-36-AGM-TR | |
|---|---|
DigiKey Part Number | XC2658TR-ND - Tape & Reel (TR) XC2658CT-ND - Cut Tape (CT) XC2658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-8-36-AGM-TR |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-8-36-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹40.90900 | ₹409.09 |
| 25 | ₹38.65360 | ₹966.34 |
| 50 | ₹37.05080 | ₹1,852.54 |
| 100 | ₹35.52250 | ₹3,552.25 |
| 250 | ₹33.58796 | ₹8,396.99 |
| 500 | ₹32.19950 | ₹16,099.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.86693 | ₹30,866.93 |
| 2,000 | ₹27.88591 | ₹55,771.82 |
| 3,000 | ₹26.70121 | ₹80,103.63 |
| 5,000 | ₹25.50724 | ₹1,27,536.20 |