
ECS-286.3-18-30B-AGM-TR | |
|---|---|
DigiKey Part Number | XC2592TR-ND - Tape & Reel (TR) XC2592CT-ND - Cut Tape (CT) XC2592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-18-30B-AGM-TR |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-18-30B-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹65.60300 | ₹656.03 |
| 25 | ₹62.02480 | ₹1,550.62 |
| 50 | ₹59.45260 | ₹2,972.63 |
| 100 | ₹56.99260 | ₹5,699.26 |
| 250 | ₹53.89880 | ₹13,474.70 |
| 500 | ₹51.66790 | ₹25,833.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹50.82085 | ₹50,820.85 |
| 2,000 | ₹43.05240 | ₹86,104.80 |
| 3,000 | ₹42.57824 | ₹1,27,734.72 |