ECS-286.3-18-33-JEM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 4,036
Unit Price: ₹40.07000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₹24.66882
Datasheet
28.63636 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-286.3-18-33-JEM-TR

DigiKey Part Number
XC2990TR-ND - Tape & Reel (TR)
XC2990CT-ND - Cut Tape (CT)
XC2990DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-286.3-18-33-JEM-TR
Description
CRYSTAL 28.63636MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-286.3-18-33-JEM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
28.63636 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹30.86693₹30,866.93
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹37.92700₹379.27
50₹34.36700₹1,718.35
100₹32.95060₹3,295.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.