
ECS-320-10-36B-CTN-TR | |
|---|---|
DigiKey Part Number | XC3056TR-ND - Tape & Reel (TR) XC3056CT-ND - Cut Tape (CT) XC3056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-36B-CTN-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-36B-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹37.92700 | ₹379.27 |
| 25 | ₹35.85800 | ₹896.45 |
| 50 | ₹34.36700 | ₹1,718.35 |
| 100 | ₹32.95060 | ₹3,295.06 |
| 250 | ₹31.15768 | ₹7,789.42 |
| 500 | ₹29.86984 | ₹14,934.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹27.23827 | ₹27,238.27 |
| 2,000 | ₹24.29126 | ₹48,582.52 |
| 3,000 | ₹23.45678 | ₹70,370.34 |
| 5,000 | ₹22.61270 | ₹1,13,063.50 |
| 7,000 | ₹22.54236 | ₹1,57,796.52 |
| 10,000 | ₹22.47311 | ₹2,24,731.10 |