
ECS-320-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1129TR-ND - Tape & Reel (TR) XC1129CT-ND - Cut Tape (CT) XC1129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-20-30B-TR |
Description | CRYSTAL 32.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-20-30B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹151.89000 | ₹151.89 |
| 10 | ₹131.67200 | ₹1,316.72 |
| 25 | ₹124.49640 | ₹3,112.41 |
| 50 | ₹119.33400 | ₹5,966.70 |
| 100 | ₹114.39510 | ₹11,439.51 |
| 250 | ₹108.17776 | ₹27,044.44 |
| 500 | ₹103.70670 | ₹51,853.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹99.42108 | ₹99,421.08 |
| 2,000 | ₹96.66091 | ₹1,93,321.82 |
| 3,000 | ₹90.15342 | ₹2,70,460.26 |
| 7,000 | ₹88.33048 | ₹6,18,313.36 |
| 10,000 | ₹86.43887 | ₹8,64,388.70 |