32 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-6-37B2-JTY-TR

DigiKey Part Number
50-ECS-320-6-37B2-JTY-TR-ND - Tape & Reel (TR)
50-ECS-320-6-37B2-JTY-TRCT-ND - Cut Tape (CT)
50-ECS-320-6-37B2-JTY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-6-37B2-JTY-TR
Description
CRYSTAL 32.000 MHZ 6 PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹33.92000₹339.20
25₹32.09320₹802.33
50₹30.75140₹1,537.57
100₹29.48410₹2,948.41
250₹27.87752₹6,969.38
500₹26.72574₹13,362.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹25.61963₹25,619.63
2,000₹24.55964₹49,119.28
3,000₹23.96029₹71,880.87
5,000₹22.22654₹1,11,132.70
7,000₹19.98933₹1,39,925.31
10,000₹19.49377₹1,94,937.70
12,000₹19.46392₹2,33,567.04
Manufacturers Standard Package