
ECS-320-8-37B-7KY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B-7KY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B-7KY-CT-ND - Cut Tape (CT) 50-ECS-320-8-37B-7KY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B-7KY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B-7KY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹35.87700 | ₹358.77 |
| 25 | ₹33.95680 | ₹848.92 |
| 50 | ₹32.55920 | ₹1,627.96 |
| 100 | ₹31.21730 | ₹3,121.73 |
| 250 | ₹29.52504 | ₹7,381.26 |
| 500 | ₹28.30246 | ₹14,151.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹27.13204 | ₹27,132.04 |
| 2,000 | ₹26.00915 | ₹52,018.30 |
| 3,000 | ₹25.37455 | ₹76,123.65 |
| 5,000 | ₹24.59700 | ₹1,22,985.00 |
| 7,000 | ₹24.09803 | ₹1,68,686.21 |
| 10,000 | ₹23.58025 | ₹2,35,802.50 |